+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIR333/H19-R11

IR transmitter; blue; 20°; 1.3÷1.6VDC; 875nm; THT; 20mA; 20mW/sr


Manufacturer: EVERLIGHT

Manufacturer part number:
SIR333/H19-R11
TME Symbol:
SIR333/H19-R11

Specification

Manufacturer
EVERLIGHT
Type of diode
IR transmitter
LED lens
blue
Viewing angle
20°
Operating voltage
1.3...1.6V DC
Wavelength of peak sensitivity
875nm
Mounting
THT
LED current
20mA
radiant intensity
20mW/sr
Gross weight0.5 g
Certificates
See other products in this category: IR LEDs EVERLIGHT,
*
SIR333/H19-R11
0 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 250 pcs - 0.18 USDGross price for quantities from 250 pcs - 0.18 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.