+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIR6W-12VAC/DC-C

Relay: interface; Ucoil: 12VAC,12VDC; SPST; 1A; 1A/60VDC; IP20


Manufacturer: RELPOL

Manufacturer part number:
SIR6W-12VAC/DC-C
TME Symbol:
SIR6W-12VAC/DC-C

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
12V AC, 12V DC
Contacts configuration
SPST
Contact current max.
1A
DC contacts rating @R
1A / 60V DC
Switched voltage
max. 60V DC
Mounting
for DIN rail mounting
Relay variant
Relay set
Operate time
10ms
Release time
20ms
Operating temperature
-20...55°C
Body dimensions
88.6x6.2x7.6mm
IP rating
IP20
Coil power consumption
150mW
Gross weight28 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
*
SIR6W-12VAC/DC-C
0 in TME stock
Net price for quantities from 1 pcs - 22.12 USDGross price for quantities from 1 pcs - 22.12 USD
Net price for quantities from 10 pcs - 20.69 USDGross price for quantities from 10 pcs - 20.69 USD
Net price for quantities from 100 pcs - 18.55 USDGross price for quantities from 100 pcs - 18.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.