+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIR6W-24VDC-R

Relay: interface; Ucoil: 24VDC; SPDT; 6A; 6A/250VAC; 6A/30VDC; 100mΩ


Manufacturer: RELPOL

Manufacturer part number:
SIR6W-24VDC-R
TME Symbol:
SIR6W-24VDC-R

Specification

Manufacturer
RELPOL
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 250V DC, max. 400V AC
Mounting
for DIN rail mounting
Relay variant
Relay set
Operate time
8ms
Release time
10ms
Operating temperature
-40...70°C
Contact material
AgSnO2
Body dimensions
88.6x6.2x7.6mm
Contact resistance
100mΩ
IP rating
IP20
Coil power consumption
400mW
Current rating
6A
Gross weight31.34 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
*
SIR6W-24VDC-R
15 in TME stock
Net price for quantities from 1 pcs - 10.72 USDGross price for quantities from 1 pcs - 10.72 USD
Net price for quantities from 10 pcs - 10.02 USDGross price for quantities from 10 pcs - 10.02 USD
Net price for quantities from 100 pcs - 8.99 USDGross price for quantities from 100 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs