+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | RELPOL | |
Type of relay | electromagnetic | |
Coil voltage | 48V AC, 48V DC | |
Contacts configuration | SPDT | |
Max. operating current | 0.1A | |
Contact current max. | 0.1A | |
AC contacts rating @R | 0.05A / 30V AC | |
DC contacts rating @R | 6A / 30V DC | |
Switched voltage | max. 30V AC, max. 36V DC | |
Mounting | for DIN rail mounting | |
Manufacturer series | SIR6W | |
Relay variant | interface | |
Operate time | 20ms | |
Operating temperature | -40...70°C | |
Contact material | AgSnO2/Au | |
Body dimensions | 88.6x6.2x76mm | |
Mechanical durability | 10000000 cycles | |
IP rating | IP20 | |
Electrical connection | screw terminals |