+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIR6W-6VDC-R01

Relay: electromagnetic; Ucoil: 6VDC; SPDT; 100mA; 100mA; 6A/30VDC

NEW

Manufacturer: RELPOL

Manufacturer part number:
SIR6W-6VDC-R01
TME Symbol:
SIR6W-6VDC-R01

Specification

Manufacturer
RELPOL
Type of relay
electromagnetic
Coil voltage
6V DC
Contacts configuration
SPDT
Max. operating current
0.1A
Contact current max.
0.1A
AC contacts rating @R
0.05A / 30V AC
DC contacts rating @R
6A / 30V DC
Switched voltage
max. 30V AC, max. 36V DC
Mounting
for DIN rail mounting
Manufacturer series
SIR6W
Relay variant
interface
Operate time
8ms
Operating temperature
-40...70°C
Contact material
AgSnO2/Au
Body dimensions
88.6x6.2x76mm
Mechanical durability
10000000 cycles
IP rating
IP20
Electrical connection
screw terminals
Gross weight30 g
See other products in this category: Electromagnetic Relays - Sets RELPOL,
See other products from this series.:
*
SIR6W-6VDC-R01
0 in TME stock
Net price for quantities from 20 pcs - 11.14 USDGross price for quantities from 20 pcs - 11.14 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.