+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of transistor | N/P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 100V | |
Case | PowerPAK® 1212-8 | |
Gate-source voltage | ±20V | |
Mounting | SMD | |
Kind of package | reel, tape | |
Kind of channel | enhancement |