+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIS932EDN-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 30V; 6A; Idm: 40A


Manufacturer: VISHAY

Manufacturer part number:
SIS932EDN-T1-GE3
TME Symbol:
SIS932EDN-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
6A
Pulsed drain current
40A
Power dissipation
14.8W
Case
PowerPAK® 1212-8
Gate-source voltage
±12V
On-state resistance
26mΩ
Mounting
SMD
Gate charge
14nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SIS932EDN-T1-GE3
0 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.