+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIT12C065

Diode: Schottky rectifying; SiC; THT; 650V; 12A; TO220AC; Ir: 200uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SIT12C065
TME Symbol:
SIT12C065-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
12A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.75V
Max. load current
21A
Max. forward impulse current
105A
Leakage current
0.2mA
Kind of package
tube
Gross weight1.824 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SIT12C065
993 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs