+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIT15C065

Diode: Schottky rectifying; SiC; THT; 650V; 15A; TO220AC; Ir: 30uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SIT15C065
TME Symbol:
SIT15C065-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
15A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
1.5V
Max. forward impulse current
117A
Leakage current
30µA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SIT15C065
0 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 1.26 USDGross price for quantities from 3 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.93 USDGross price for quantities from 1000 pcs - 0.93 USD
Net price for quantities from 2000 pcs - 0.90 USDGross price for quantities from 2000 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.