+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SIZ340BDT-T1-GE3

Transistor: N-MOSFET x2; TrenchFET®; unipolar; 30V; 36/69.3A


Manufacturer: VISHAY

Manufacturer part number:
SIZ340BDT-T1-GE3
TME Symbol:
SIZ340BDT-T1-GE3

Specification

Manufacturer
VISHAY
Type of transistor
N-MOSFET x2
Technology
TrenchFET®
Polarisation
unipolar
Drain-source voltage
30V
Drain current
36/69.3A
Pulsed drain current
100...150A
Power dissipation
16.7/31W
Case
PowerPAIR® 3x3
On-state resistance
14.03/6.7mΩ
Mounting
SMD
Gate charge
23.5/12.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates
See other products in this category: Multi channel transistors VISHAY,
*
SIZ340BDT-T1-GE3
0 in TME stock
Net price for quantities from 3000 pcs - 0.38 USDGross price for quantities from 3000 pcs - 0.38 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.