+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ1-3533NS

Connector: Jack 3,5mm; socket; female; shielded; angled; on PCBs

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ1-3533NS
TME Symbol:
SJ13533NS

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
shielded
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
3
Current rating
0.3A
Rated voltage
12V
Gross weight4 g
See other products in this category: Jack connectors Same Sky®,
*
SJ1-3533NS
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 70 pcs - 1.25 USDGross price for quantities from 70 pcs - 1.25 USD
Net price for quantities from 100 pcs - 1.22 USDGross price for quantities from 100 pcs - 1.22 USD
Net price for quantities from 200 pcs - 1.18 USDGross price for quantities from 200 pcs - 1.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.