+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ1-43502PM

Connector: Jack 3,5mm; socket; female; unshielded,stereo; PIN: 4


Manufacturer: Same Sky®

Manufacturer part number:
SJ1-43502PM
TME Symbol:
SJ143502PM

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Body colour
black
Number of pins
4
Current rating
1A
Rated voltage
12V
Connector variant
  • stereo
  • unshielded
Gross weight25 g
See other products in this category: Jack connectors Same Sky®,
*
SJ1-43502PM
0 in TME stock
Net price for quantities from 1 pcs - 2.09 USDGross price for quantities from 1 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 1.92 USD
Net price for quantities from 80 pcs - 1.63 USDGross price for quantities from 80 pcs - 1.63 USD
Net price for quantities from 560 pcs - 1.46 USDGross price for quantities from 560 pcs - 1.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.