+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ4012RTP

Thyristor: standard; 400V; Ifmax: 12A; 7.6A; Igt: 20mA; TO220AB; THT

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SJ4012RTP
TME Symbol:
SJ4012RTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.4kV
Max. load current
12A
Load current
7.6A
Gate current
20mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SJ4012RTP
0 in TME stock
Net price for quantities from 1000 pcs - 1.19 USDGross price for quantities from 1000 pcs - 1.19 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.