+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ4020L2TP

Thyristor; 400V; Ifmax: 20A; 12.8A; Igt: 10mA; TO220-3; THT; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SJ4020L2TP
TME Symbol:
SJ4020L2TP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
0.4kV
Max. load current
20A
Load current
12.8A
Gate current
10mA
Case
TO220-3
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SJ4020L2TP
0 in TME stock
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
No. of pieces (Multiplicity: 1 000)