+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ-43514

Connector: Jack 3,5mm; socket; female; unshielded,stereo; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ-43514
TME Symbol:
SJ43514

Specification

Manufacturer
Same Sky®
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
4
Current rating
0.3A
Rated voltage
16V
Connector variant
  • stereo
  • unshielded
Gross weight1 g
See other products in this category: Jack connectors Same Sky®,
*
SJ-43514
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.81 USDGross price for quantities from 50 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.