+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7000002104

Self-adhesive foot; H: 3mm; transparent; polyurethane; Bumpon

Manufacturer: 3M

Manufacturer part number:
7000002104
TME Symbol:
SJ5308/CL

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
3mm
Colour
transparent
Material
polyurethane
Shore hardness
75
Dimensions
12.7x12.7mm
Kind of adhesive
acrylic
Manufacturer series
Bumpon
Gross weight0.46 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000002104
3640 in TME stock
Net price for quantities from 80 pcs - 0.12 USDGross price for quantities from 80 pcs - 0.12 USD
Net price for quantities from 400 pcs - 0.11 USDGross price for quantities from 400 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.
Packaging method by the manufacturerTray = 80 pcsCardboard = 3 000 pcs