+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7000052010

Self-adhesive foot; H: 3.3mm; transparent; polyurethane; Bumpon


Manufacturer: 3M

Manufacturer part number:
7000052010
TME Symbol:
SJ5378/CL

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
3.3mm
Colour
transparent
Material
polyurethane
Shore hardness
75
Dimensions
Ø10.2mm
Kind of adhesive
acrylic
Manufacturer series
Bumpon
Gross weight0.293 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000052010
1500 in TME stock
Net price for quantities from 84 pcs - 0.22 USDGross price for quantities from 84 pcs - 0.22 USD
Net price for quantities from 420 pcs - 0.19 USDGross price for quantities from 420 pcs - 0.19 USD
Net price for quantities from 2100 pcs - 0.17 USDGross price for quantities from 2100 pcs - 0.17 USD
No. of pieces (Multiplicity: 84)
Minimum order quantity: 84.
Multiplicity: 84.
Packaging method by the manufacturerTray = 84 pcsCardboard = 1 500 pcs