+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7000002016

Self-adhesive foot; H: 1.9mm; transparent; polyurethane; Bumpon


Manufacturer: 3M

Manufacturer part number:
7000002016
TME Symbol:
SJ5382/CL

Specification

Manufacturer
3M
Type of mounting element
self-adhesive foot
Height
1.9mm
Colour
transparent
Material
polyurethane
Shore hardness
75
Dimensions
Ø6.4mm
Kind of adhesive
acrylic
Manufacturer series
Bumpon
Gross weight0.171 g
Certificates
See other products in this category: Feet 3M,
See other products from this series.:
*
7000002016
3744 in TME stock
Net price for quantities from 144 pcs - 0.08 USDGross price for quantities from 144 pcs - 0.08 USD
Net price for quantities from 720 pcs - 0.07 USDGross price for quantities from 720 pcs - 0.07 USD
Net price for quantities from 3600 pcs - 0.06 USDGross price for quantities from 3600 pcs - 0.06 USD
No. of pieces (Multiplicity: 144)
Minimum order quantity: 144.
Multiplicity: 144.
Packaging method by the manufacturerTray = 144 pcsCardboard = 3 000 pcs