+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SJ-63062A

Connector: Jack 6,3mm; socket; female; mono,unshielded; angled

NEW

Manufacturer: Same Sky®

Manufacturer part number:
SJ-63062A
TME Symbol:
SJ63062A

Specification

Manufacturer
Same Sky®
Type of connector
Jack 6,3mm
Connector
socket
Kind of connector
female
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Body colour
black
Number of pins
2
Current rating
1A
Rated voltage
12V
Connector variant
  • mono
  • unshielded
Gross weight5 g
See other products in this category: Jack connectors Same Sky®,
*
SJ-63062A
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 2.00 USDGross price for quantities from 5 pcs - 2.00 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
Net price for quantities from 150 pcs - 1.49 USDGross price for quantities from 150 pcs - 1.49 USD
Net price for quantities from 300 pcs - 1.42 USDGross price for quantities from 300 pcs - 1.42 USD
Net price for quantities from 1050 pcs - 1.32 USDGross price for quantities from 1050 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.