+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK-24PTU-PI

Dev.kit: with display; LCD TFT; 4VDC,5.5VDC; Resolution: 240x320


Manufacturer: 4D Systems

Manufacturer part number:
SK-24PTU-PI
TME Symbol:
SK-24PTU-PI

Specification

Manufacturer
4D Systems
Type of development kit
with display
Kind of display used
LCD TFT
Display resolution
240x320
Microcontroller
PICASO
Screen size
2.4"
Touchpad
resistance
No. of colours
65k
Window dimensions (H x W)
36.7x48.9mm
Kit contents
  • 2GB microSD card
  • 4D Serial Pi adapter
  • connection cable
  • documentation
  • header strips
  • uUSB-PA5 programmer
Interface
  • GPIO
  • I2C
  • UART x2
Supply voltage
  • 4V DC
  • 5.5V DC
Display features
  • audio amplifier
  • microSD card reader
  • smart
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
*
SK-24PTU-PI
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order