+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK-28PTU-PI

Dev.kit: with display; LCD TFT; 5VDC; Resolution: 240x320; 2.8"


Manufacturer: 4D Systems

Manufacturer part number:
SK-28PTU-PI
TME Symbol:
SK-28PTU-PI

Specification

Manufacturer
4D Systems
Type of development kit
with display
Kind of display used
LCD TFT
Display resolution
240x320
Microcontroller
PICASO
Screen size
2.8"
Touchpad
resistance
Luminosity
150cd/m2
No. of colours
65k
Contrast
250:1
Window dimensions (H x W)
43.2x57.6mm
Display features
smart
Kit contents
  • 2GB microSD card
  • 4D Serial Pi adapter
  • connection cable
  • display module
  • documentation
  • header strips
  • uUSB-PA5 programmer
Programmers and development kits features
  • audio amplifier
  • I/O x13
  • litium-ion battery charger
  • socket for microSD cards
  • speaker
Interface
  • I2C
  • UART
Supply voltage
  • 5V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
*
SK-28PTU-PI
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 24.21 USDGross price for quantities from 1 pcs - 24.21 USD