+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK-4DISCOVERY-50W

Display: TFT; 5"; 480x854; 32kBRAM,192kBFLASH; 500cd/m2; RJ45 x2


Manufacturer: 4D Systems

Manufacturer part number:
SK-4DISCOVERY-50W
TME Symbol:
SK-4DISCOVERY-50W

Specification

Manufacturer
4D Systems
Type of display
TFT
Kind of display used
LCD TFT
Screen size
5"
Display resolution
480x854
Display features
microSD card reader
Contrast
1000:1
Memory
32kB RAM 192kB FLASH
No. of colours
65k
Window dimensions (H x W)
110.5x62.6mm
Dimensions
139.4x76.2x11.7mm
Operating temperature
-10...60°C
Luminosity
500cd/m2
Microcontroller
DIABLO16
Connection
RJ45 x2
Flash memory organisation
6x32kB
Touchpad
capacitive
Interface
  • Bluetooth
  • RS485
  • WiFi
Supply voltage
  • 7...30V DC
Kit contents
  • 4D-RS485
  • USD-4GB-I
Gross weight200.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others 4D Systems,
*
SK-4DISCOVERY-50W
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 245.05 USDGross price for quantities from 1 pcs - 245.05 USD
Net price for quantities from 2 pcs - 243.06 USDGross price for quantities from 2 pcs - 243.06 USD