+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK-90DT

Dev.kit: with display; LCD TFT; Resolution: 800x480; uC: DIABLO16


Manufacturer: 4D Systems

Manufacturer part number:
SK-90DT
TME Symbol:
SK-90DT

Specification

Manufacturer
4D Systems
Type of development kit
with display
Connection
FFC/FPC
Kind of display used
LCD TFT
Display resolution
800x480
Microcontroller
DIABLO16
Operating temperature
-20...70°C
Memory
32kB RAM 32kB SRAM
Screen size
9"
Touchpad
resistance
Luminosity
450cd/m2
No. of colours
65k
Contrast
500:1
Dimensions
230.7x126.4x5.15mm
Window dimensions (H x W)
198x111.7mm
Display features
smart
Connector pinout layout
1x30
Kit contents
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • GEN4-IB
  • GEN4-PA
  • ribbon cable with adatper 5pin
Interface
  • I2C
  • SPI
  • UART
Supply voltage
  • 4...5.5V
Gross weight397.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
*
SK-90DT
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 194.00 USDGross price for quantities from 1 pcs - 194.00 USD