+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK-GEN4-24D-PI

Dev.kit: with display; LCD TFT; GEN4; 5VDC; Resolution: 240x320

Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-24D-PI
TME Symbol:
SK-GEN4-24D-PI

Specification

Manufacturer
4D Systems
Type of development kit
with display
Kind of display used
LCD TFT
Manufacturer series
GEN4
Display resolution
240x320
Microcontroller
DIABLO16
Operating temperature
-20...70°C
Memory
32kB SRAM 192kB FLASH
Screen size
2.4"
Luminosity
228cd/m2
No. of colours
65k
Dimensions
78.4x44.8x6mm
Window dimensions (H x W)
48.96x36.72mm
Display features
smart
Kit contents
  • 4D Serial Pi adapter
  • 4D-UPA
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • GEN4-IB
  • ribbon cable with adatper 5pin
Interface
  • GPIO
  • I2C x3
  • SPI x3
Supply voltage
  • 5V DC
Gross weight34.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
See other products from this series.:
*
SK-GEN4-24D-PI
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order