+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK-GEN4-43D-AR

Dev.kit: with display; LCD TFT; Resolution: 480x272; uC: DIABLO16


Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-43D-AR
TME Symbol:
SK-GEN4-43D-AR

Specification

Manufacturer
4D Systems
Type of development kit
with display
Connection
FFC/FPC
Kind of display used
LCD TFT
Display resolution
480x272
Microcontroller
DIABLO16
Operating temperature
-15...65°C
Memory
32kB RAM
Screen size
4.3"
Luminosity
460cd/m2
No. of colours
65k
Window dimensions (H x W)
95.04x53.86mm
Connector pinout layout
1x30
Kit contents
  • 4GB microSD card
  • 15cm 30pin FFC cable
  • adapter Arduino Shield II
  • GEN4-IB
  • GEN4-PA
  • ribbon cable with adatper 5pin
Interface
  • 8bit parallel
  • GPIO
  • I2C x3
  • serial
  • single-wire
  • SPI x3
Display features
  • CRC
  • microSD card reader
  • NeoPixel
  • pulse output
  • PWM output
  • quadrature input
Gross weight251.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others 4D Systems,
*
SK-GEN4-43D-AR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 97.46 USDGross price for quantities from 1 pcs - 97.46 USD
Net price for quantities from 3 pcs - 93.58 USDGross price for quantities from 3 pcs - 93.58 USD