+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of development kit | with display | |
Connection | FFC/FPC | |
Related items | BANANA-PI, BANANA-PI-M1+, BANANA-PI-M2 | |
Kind of display used | LCD TFT | |
Display resolution | 480x272 | |
Microcontroller | DIABLO16 | |
Operating temperature | -15...65°C | |
Memory | 32kB RAM | |
Screen size | 4.3" | |
Touchpad | capacitive | |
Luminosity | 450cd/m2 | |
No. of colours | 65k | |
Window dimensions (H x W) | 95.04x53.86mm | |
Connector pinout layout | 1x30 |