+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of development kit | with display | |
Kind of display used | LCD TFT | |
Manufacturer series | GEN4 | |
Display resolution | 480x272 | |
Microcontroller | DIABLO16 | |
Operating temperature | -20...70°C | |
Memory | 32kB SRAM 192kB FLASH | |
Screen size | 4.3" | |
Luminosity | 825cd/m2 | |
No. of colours | 65k | |
Dimensions | 127.6x69.3x7.8mm | |
Window dimensions (H x W) | 95.04x53.86mm | |
Display features | smart |