+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical, matrix IPS | |
Screen size | 3.5" | |
Display resolution | 230x480 | |
Memory | 8MB RAM 16Mb FLASH | |
Window dimensions (H x W) | 73.44x48.96mm | |
Operating temperature | -20...65°C | |
Luminosity | 320cd/m2 | |
Microcontroller | ESP32 | |
Manufacturer series | gen4-ESP32 | |
Connection | FPC, USB C socket | |
Operating current | 183mA | |
Body dimensions | 101.1x56.6x12.4mm | |
Touchpad | none |