+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of display | TFT | |
Kind of display | graphical, matrix TN | |
Screen size | 7" | |
Display resolution | 800x480 | |
Memory | 8MB RAM 16Mb FLASH | |
Window dimensions (H x W) | 153.84x85.63mm | |
Operating temperature | -20...65°C | |
Luminosity | 400cd/m2 | |
Microcontroller | ESP32 | |
Manufacturer series | gen4-ESP32 | |
Connection | FPC, USB C socket | |
Operating current | 0.6A | |
Body dimensions | 187x102.1x13.4mm | |
Touchpad | resistance |