+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK-GEN4-IOD-28T

Dev.kit: with display; 4D-UPA,10pin FFC cable,4GB SD card; IoD


Manufacturer: 4D Systems

Manufacturer part number:
SK-GEN4-IOD-28T
TME Symbol:
SK-GEN4-IOD-28T

Specification

Manufacturer
4D Systems
Type of development kit
with display
Interface
SPI
Kind of display used
LCD TFT
Manufacturer series
IoD
Display resolution
320x240
Microcontroller
ESP8266
Memory
128kB SRAM 512kB FLASH
Screen size
2.8"
Touchpad
resistance
Luminosity
140cd/m2
No. of colours
65k
Contrast
250:1
Dimensions
87.3x52.1x7.3mm
Window dimensions (H x W)
57.6x43.2mm
Kit contents
  • 4D-UPA
  • 4GB SD card
  • 10pin FFC cable
Programmers and development kits features
  • ESP8266 WiFi module
  • socket for microSD cards
Supply voltage
  • 4...5.5V
Gross weight40 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others 4D Systems,
See other products from this series.:
*
SK-GEN4-IOD-28T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 102.00 USDGross price for quantities from 1 pcs - 102.00 USD