+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | 4D Systems | |
Type of development kit | with display | |
Kind of display used | LCD TFT | |
Display resolution | 640x480 | |
Microcontroller | PICASO | |
Operating temperature | -15...65°C | |
Memory | 14kB FLASH 14kB RAM | |
No. of colours | 65k | |
Dimensions | 39x57.2x11mm | |
Display features | smart |