+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK006VTP

Thyristor: standard; 1kV; Ifmax: 6A; 3.8A; Igt: 15mA; TO251; THT; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SK006VTP
TME Symbol:
SK006VTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
1kV
Max. load current
6A
Load current
3.8A
Gate current
15mA
Case
TO251
Mounting
THT
Max. forward impulse current
100A
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SK006VTP
0 in TME stock
Net price for quantities from 750 pcs - 0.82 USDGross price for quantities from 750 pcs - 0.82 USD
No. of pieces (Multiplicity: 750)
Minimum order quantity: 750.
Multiplicity: 750.