+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK055MTP

Thyristor; 1kV; Ifmax: 55A; 35A; Igt: 40mA; TO218AC; THT; tube

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
SK055MTP
TME Symbol:
SK055MTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
thyristor
Max. off-state voltage
1kV
Max. load current
55A
Load current
35A
Gate current
40mA
Case
TO218AC
Mounting
THT
Kind of package
tube
Max. forward impulse current
0.65kA
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
SK055MTP
0 in TME stock
Net price for quantities from 250 pcs - 4.09 USDGross price for quantities from 250 pcs - 4.09 USD
No. of pieces (Multiplicity: 250)