+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK 100 WT 08 24910650

Module: thyristor; opposing x2; 800V; 101A; T63; SEMITOP3; screw


Manufacturer: SEMIKRON DANFOSS

Manufacturer part number:
SK 100 WT 08 24910650
TME Symbol:
SK100WT08

Specification

Manufacturer
SEMIKRON DANFOSS
Type of semiconductor module
thyristor
Semiconductor structure
opposing x2
Max. off-state voltage
0.8kV
Load current
101A
Version
T63
Case
SEMITOP3
Max. forward voltage
1.8V
Max. forward impulse current
1.5kA
Gate current
100mA
Electrical mounting
Press-in PCB
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: Thyristor modules SEMIKRON DANFOSS,
*
SK 100 WT 08 24910650
0 in TME stock
Net price for quantities from 1 pcs - 147.48 USDGross price for quantities from 1 pcs - 147.48 USD
Net price for quantities from 3 pcs - 130.05 USDGross price for quantities from 3 pcs - 130.05 USD
Net price for quantities from 10 pcs - 117.28 USDGross price for quantities from 10 pcs - 117.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.