+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK104-38STC

Heatsink: extruded; SOT32,TO220,TO3P; black; L: 38.1mm; 11K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK104-38STC
TME Symbol:
SK104-38STC

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
SOT32, TO3P, TO220
Colour
black
Length
38.1mm
Thermal resistance
11K/W
Material
aluminium
Material finishing
anodized
Mounting
clip, soldered
Dimensions
Gross weight15.1 g
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK104-38STC
176 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 20 pcs - 2.35 USDGross price for quantities from 20 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.15 USDGross price for quantities from 100 pcs - 2.15 USD
Net price for quantities from 200 pcs - 2.00 USDGross price for quantities from 200 pcs - 2.00 USD
Net price for quantities from 600 pcs - 1.92 USDGross price for quantities from 600 pcs - 1.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs