+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK105/150/SA

Heatsink: extruded; grilled; black; L: 150mm; W: 159mm; H: 10mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK105/150/SA
TME Symbol:
SK105/150/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
0.15m
Width
159mm
Height
10mm
Thermal resistance
3.6K/W
Material
aluminium
Material finishing
anodized
Gross weight362 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK105/150/SA
0 in TME stock
Net price for quantities from 1 pcs - 17.41 USDGross price for quantities from 1 pcs - 17.41 USD
Net price for quantities from 10 pcs - 11.75 USDGross price for quantities from 10 pcs - 11.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 2 pcs