+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK125-84SA

Heatsink: extruded; TO220; black; L: 84mm; W: 30mm; H: 28mm; 6K/W


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK125-84SA
TME Symbol:
SK125-84SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
TO220
Colour
black
Length
84mm
Width
30mm
Height
28mm
Thermal resistance
6K/W
Material
aluminium
Material finishing
anodized
Mounting
screw
Heatsinks features
several devices can be fixed on one heatsink
Gross weight85.7 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK125-84SA
130 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs