+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK129-38STS

Heatsink: extruded; SOT32,TO220,TO3P; black; L: 38.1mm; 6.5K/W

Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK129-38STS
TME Symbol:
SK129-38STS

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Application
SOT32, TO3P, TO220
Colour
black
Length
38.1mm
Thermal resistance
6.5K/W
Material finishing
anodized
Mounting
screw, soldered
Dimensions
Gross weight35.91 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK129-38STS
606 in TME stock
Net price for quantities from 1 pcs - 6.52 USDGross price for quantities from 1 pcs - 6.52 USD
Net price for quantities from 5 pcs - 5.83 USDGross price for quantities from 5 pcs - 5.83 USD
Net price for quantities from 10 pcs - 5.17 USDGross price for quantities from 10 pcs - 5.17 USD
Net price for quantities from 50 pcs - 4.51 USDGross price for quantities from 50 pcs - 4.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs