+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK16

Diode: Schottky rectifying; SMB; SMD; 60V; 1A; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SK16
TME Symbol:
SK16-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
60V
Load current
1A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Max. forward voltage
0.7V
Leakage current
10µA
Max. forward impulse current
30A
Kind of package
reel, tape
Gross weight0.127 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Schottky diodes DC COMPONENTS,
*
SK16
420 in TME stock
Net price for quantities from 5 pcs - 0.16 USDGross price for quantities from 5 pcs - 0.16 USD
Net price for quantities from 25 pcs - 0.11 USDGross price for quantities from 25 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.04 USDGross price for quantities from 100 pcs - 0.04 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 12000 pcs - 0.03 USDGross price for quantities from 12000 pcs - 0.03 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs