+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK191-1000AL

Heatsink: extruded; grilled; natural; L: 1m; W: 482.8mm; H: 33.5mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK191-1000AL
TME Symbol:
SK191-1000AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
1m
Width
482.8mm
Height
33.5mm
Material
aluminium
Material finishing
raw
Base thickness
8mm
Dimensions
Gross weight20.2145 kg
Certificates
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK191-1000AL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order