+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK230NRP

Thyristor: standard; 1.2kV; Ifmax: 30A; 19A; Igt: 30mA; TO263; SMD

NEW

Manufacturer: IXYS

Manufacturer part number:
SK230NRP
TME Symbol:
SK230NRP

Specification

Manufacturer
IXYS
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
30A
Load current
19A
Gate current
30mA
Case
TO263
Mounting
SMD
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors IXYS,
*
SK230NRP
0 in TME stock
Net price for quantities from 500 pcs - 2.43 USDGross price for quantities from 500 pcs - 2.43 USD
Net price for quantities from 1000 pcs - 2.31 USDGross price for quantities from 1000 pcs - 2.31 USD
Net price for quantities from 1500 pcs - 2.25 USDGross price for quantities from 1500 pcs - 2.25 USD
Net price for quantities from 2500 pcs - 2.20 USDGross price for quantities from 2500 pcs - 2.20 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.