+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

V6560W

Heatsink: extruded; TO220; L: 25mm; W: 29mm; H: 12mm; 9K/W


Manufacturer: -

Manufacturer part number:
V6560W
TME Symbol:
SK29-25S

Specification

Type of heatsink
extruded
Application
TO220
Length
25mm
Width
29mm
Height
12mm
Thermal resistance
9K/W
Mounting
screw, soldered
Dimensions
Gross weight10.35 g
Certificates
*
V6560W
393 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.64 USD
Net price for quantities from 5 pcs - 1.34 USDGross price for quantities from 5 pcs - 1.34 USD
Net price for quantities from 20 pcs - 1.23 USDGross price for quantities from 20 pcs - 1.23 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Packaging method by the manufacturer:Tray = 116 pcs