+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK310B

Diode: Schottky rectifying; SMB; SMD; 100V; 3A; reel,tape


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SK310B
TME Symbol:
SK310B

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.85V
Max. forward impulse current
70A
Kind of package
reel, tape
Gross weight0.11 g
Certificates
See other products in this category: SMD Schottky diodes TAIWAN SEMICONDUCTOR,
*
SK310B
0 in TME stock
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
Net price for quantities from 12000 pcs - 0.09 USDGross price for quantities from 12000 pcs - 0.09 USD
Net price for quantities from 15000 pcs - 0.08 USDGross price for quantities from 15000 pcs - 0.08 USD
Net price for quantities from 24000 pcs - 0.08 USDGross price for quantities from 24000 pcs - 0.08 USD
Net price for quantities from 45000 pcs - 0.07 USDGross price for quantities from 45000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.