+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK42/1000/SA

Heatsink: extruded; grilled; black; L: 1000mm; W: 200mm; H: 25mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK42/1000/SA
TME Symbol:
SK42/1000/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
1m
Width
200mm
Height
25mm
Material
aluminium
Material finishing
anodized
Gross weight5.45 kg
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK42/1000/SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order