+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK44/1000/SA

Heatsink: extruded; grilled; black; L: 1000mm; W: 159mm; H: 15mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK44/1000/SA
TME Symbol:
SK44/1000/SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
1m
Width
159mm
Height
15mm
Thermal resistance
3.1K/W
Material
aluminium
Material finishing
anodized
Gross weight3.2032 kg
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK44/1000/SA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order