+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SEMIKRON DANFOSS
Manufacturer | SEMIKRON DANFOSS | |
Type of semiconductor module | thyristor | |
Semiconductor structure | opposing x2 | |
Max. off-state voltage | 0.8kV | |
Load current | 47A | |
Version | T37 | |
Case | SEMITOP2 | |
Max. forward voltage | 1.9V | |
Max. forward impulse current | 0.45kA | |
Gate current | 100mA | |
Electrical mounting | Press-in PCB | |
Mechanical mounting | screw |