+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink | extruded | |
Colour | black | |
Length | 1m | |
Width | 30mm | |
Height | 45mm | |
Material | aluminium | |
Material finishing | anodized | |
Mounting | clip, screw | |
Heatsinks features | several devices can be fixed on one heatsink |