+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK481-50-SA

Heatsink: extruded; black; L: 50mm; W: 30mm; H: 45mm; aluminium


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK481-50-SA
TME Symbol:
SK481-50-SA

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Colour
black
Length
50mm
Width
30mm
Height
45mm
Material
aluminium
Material finishing
anodized
Mounting
clip, screw
Heatsinks features
several devices can be fixed on one heatsink
Dimensions
Gross weight67.112 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK481-50-SA
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 2.70 USDGross price for quantities from 10 pcs - 2.70 USD
Net price for quantities from 100 pcs - 2.52 USDGross price for quantities from 100 pcs - 2.52 USD
Net price for quantities from 200 pcs - 2.44 USDGross price for quantities from 200 pcs - 2.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs