+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SK485/130/AL

Heatsink: extruded; grilled; natural; L: 130mm; W: 61mm; H: 8.9mm


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
SK485/130/AL
TME Symbol:
SK485/130/AL

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink
extruded
Heatsink shape
grilled
Colour
natural
Length
0.13m
Width
61mm
Height
8.9mm
Thermal resistance
3.2K/W
Material
aluminium
Material finishing
raw
Base thickness
3.7mm
Gross weight122.275 g
See other products in this category: Heatsinks FISCHER ELEKTRONIK,
*
SK485/130/AL
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Product for special order