+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DC COMPONENTS | |
Type of diode | Schottky rectifying | |
Case | SMC | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 5A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.55V | |
Leakage current | 2mA | |
Max. forward impulse current | 100A | |
Kind of package | reel, tape |